This is a simple reset/power-on reset voltage detector IC with a threshold voltage range of 1.372V to 1.428V. It operates from a supply voltage of 5V to 650mV and has a maximum power dissipation of 300mW. The device is packaged in a surface mount SMD/SMT package and is suitable for use in applications where a simple reset function is required. The operating temperature range is -40°C to 85°C.
Seiko S-80814CLPF-B7STFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 1.428V |
| Min Reset Threshold Voltage | 1.372V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80814CLPF-B7STFG to view detailed technical specifications.
No datasheet is available for this part.