The S-80814CNNB-B9ST2G is a surface mount Simple Reset/Power-On Reset voltage detector from Seiko. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device has a nominal supply current of 1.3uA and can monitor a single input voltage. It is available in a tape and reel packaging with 3000 units per package.
Seiko S-80814CNNB-B9ST2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.428V |
| Min Reset Threshold Voltage | 1.372V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80814CNNB-B9ST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
