
This Simple Reset/Power-On Reset, Voltage Detector from Seiko operates within a temperature range of -40°C to 85°C. It features a nominal supply current of 800nA and an operating supply current of 800nA. The device has a maximum power dissipation of 350mW and a maximum supply voltage of 10V. It is available in a surface mount package and is packaged in tape and reel quantities of 3000.
Seiko S-80819CLNB-B6ET2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.938V |
| Min Reset Threshold Voltage | 1.862V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80819CLNB-B6ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
