
The Seiko S-80819CNNB-B8ET2G is a surface mount voltage detector with a threshold voltage of 1.9V and a supply voltage range of 950mV to 10V. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device has a nominal supply current of 800nA and is available in tape and reel packaging with 3000 units per package.
Seiko S-80819CNNB-B8ET2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.938V |
| Min Reset Threshold Voltage | 1.862V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80819CNNB-B8ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
