
Surface mount voltage detector IC with a 2V threshold voltage, offering 2% accuracy. Features a 2.04V maximum and 1.96V minimum reset threshold voltage. Operates within a 950mV to 10V supply voltage range, with a low 800nA operating supply current. Designed for simple reset and power-on reset applications, it includes one monitored input and a totem-pole output. Maximum power dissipation is 350mW, with an operating temperature range of -40°C to 85°C.
Seiko S-80820CLNB-B6FT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80820CLNB-B6FT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
