Surface mount voltage detector IC with a 2.1V undervoltage threshold and 2% accuracy. Features a single monitored input and a TOTEM-POLE output. Operates within a 950mV to 10V supply voltage range, with a low operating supply current of 800nA. Maximum power dissipation is 350mW, and it supports active low reset functionality.
Seiko S-80821CLNB-B6GT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 2.142V |
| Min Reset Threshold Voltage | 2.058V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80821CLNB-B6GT2G to view detailed technical specifications.
No datasheet is available for this part.