The S-80828CNMC-B8NT2G is a simple reset/power-on reset IC from Seiko with a 2% accuracy. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is available in a SOT-23-5 package, suitable for surface mount applications. It monitors a single input and voltage, with a nominal supply current of 800nA and an operating supply current of 800nA. The reset is active low and has a threshold voltage of 2.8V.
Seiko S-80828CNMC-B8NT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80828CNMC-B8NT2G to view detailed technical specifications.
No datasheet is available for this part.