
3.0V voltage detector IC with 3% accuracy, featuring a 3.0V undervoltage threshold and a reset threshold range of 2.94V to 3.06V. This surface mount component operates within a supply voltage range of 950mV to 10V, consuming a low 800nA operating supply current. Packaged in SOT-23-5, it offers active low reset and a totem-pole output, suitable for applications requiring simple reset or power-on reset functionality. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C.
Seiko S-80830CLMC-B6PT2G technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.06V |
| Min Reset Threshold Voltage | 2.94V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Series | S-808 |
| Supply Current | 800nA |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80830CLMC-B6PT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
