The S-80833CNUA-B8S-T2 is a low voltage supervisor IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a nominal supply current of 800nA and has a maximum supply voltage of 5V. The device monitors one voltage and has a watchdog timer feature. It is available in a SOT-89-3 package and is packaged in tape and reel quantities of 1000. The S-80833CNUA-B8S-T2 is not RoHS compliant.
Seiko S-80833CNUA-B8S-T2 technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.3V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80833CNUA-B8S-T2 to view detailed technical specifications.
No datasheet is available for this part.