The S-80839CNY-B is a single-channel voltage monitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 650mV and 5V, with a typical operating supply current of 800nA. The device is packaged in a TO-92 case and is available in quantities of 500. It is not RoHS compliant.
Seiko S-80839CNY-B technical specifications.
| Package/Case | TO-92 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 650mV |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Threshold Voltage | 6V |
| Undervoltage Threshold | 3.9V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80839CNY-B to view detailed technical specifications.
No datasheet is available for this part.