
Surface mount voltage detector IC with a 4.0V threshold, featuring active low reset. This supervisory circuit operates from 0.95V to 10V, with a reset threshold range of 3.92V to 4.08V. It offers a low operating supply current of 800nA and a maximum power dissipation of 600mW, suitable for applications requiring simple reset or power-on reset functionality. Packaged in SOT-23-5, it is supplied on tape and reel.
Seiko S-80840CNMC-B8ZT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 900nA |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80840CNMC-B8ZT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
