The S-80844CLPF-B65TFG is a simple reset/power-on reset IC from Seiko with a threshold voltage range of 4.312V to 4.488V and a maximum power dissipation of 300mW. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The IC has a low operating supply current of 800nA and is suitable for use in a variety of applications.
Seiko S-80844CLPF-B65TFG technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80844CLPF-B65TFG to view detailed technical specifications.
No datasheet is available for this part.