Surface mount voltage detector IC with a 4.7V threshold, offering 2% accuracy. Features a 4.794V maximum and 4.606V minimum reset threshold voltage, operating from 950mV to 10V supply voltage. This supervisory circuit provides an active low totem-pole output and has a low operating supply current of 800nA. Designed for surface mounting with a maximum power dissipation of 350mW, it operates within a temperature range of -40°C to 85°C.
Seiko S-80847CLNB-B68T2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 4.794V |
| Min Reset Threshold Voltage | 4.606V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Supply Current | 900nA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80847CLNB-B68T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.