The S-80851CNNB-B9CT2G is a voltage detector IC from Seiko with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 350mW and a nominal supply current of 800nA. The device is available in a surface mount package with a packaging quantity of 3000 units per reel. It is designed for use in supervisory circuits and has a reset threshold voltage of 5.1V.
Seiko S-80851CNNB-B9CT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 5.202V |
| Min Reset Threshold Voltage | 4.998V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Nominal Supply Current | 800nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 800nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Threshold Voltage | 5.1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 5.1V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80851CNNB-B9CT2G to view detailed technical specifications.
No datasheet is available for this part.