Surface mount voltage detector IC with a 1.8V threshold, offering 2% accuracy. Features a reset output that is active low and a reset timeout of 20ms. Operates across a wide temperature range from -40°C to 85°C, with a low operating supply current of 1.1µA. Supports supply voltages from 700mV to 10V, with a maximum power dissipation of 350mW. This simple reset/power-on reset circuit is RoHS compliant and supplied in tape and reel packaging.
Seiko S-80918CNNB-G8NT2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 1.836V |
| Min Reset Threshold Voltage | 1.764V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Supply Current | 1.1uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80918CNNB-G8NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
