Seiko S-80920ANMP-DDH-T2 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Number of Monitored Inputs | 1 |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| Threshold Voltage | 2V |
| Undervoltage Threshold | 1.96V |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-80920ANMP-DDH-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.