
2.2V voltage detector IC, SOT-23-5 package, for surface mount applications. Features a 2% accuracy for reset threshold voltage, with a range of 2.156V to 2.244V. Operates within a supply voltage range of 0.7V to 10V, consuming a nominal supply current of 1.1µA. Offers active low reset with a 20ms reset timeout. Maximum power dissipation is 600mW, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Seiko S-80922CNMC-G8ST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80922CNMC-G8ST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
