
Surface mount voltage detector IC with a 2.3V threshold, offering 2% accuracy. Features a 700mV to 10V operating supply voltage range and a low 1.1µA supply current. The SOT-23-5 package houses a single voltage monitoring input with an active-low totem-pole output and an 18ms reset timeout. Operating temperature range is -40°C to 85°C.
Seiko S-80923CLMC-G6TT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.346V |
| Min Reset Threshold Voltage | 2.254V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80923CLMC-G6TT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
