The S-80924CNMC-G8UT2G is a simple reset/power-on reset IC from Seiko, featuring an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 case and is designed for surface mount applications. It is RoHS compliant and suitable for use in a variety of applications requiring a simple reset function.
Seiko S-80924CNMC-G8UT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.448V |
| Min Reset Threshold Voltage | 2.352V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80924CNMC-G8UT2G to view detailed technical specifications.
No datasheet is available for this part.