Supervisory circuit IC featuring a 2.5V reset threshold with 2% accuracy. This surface mount component operates within a 700mV to 10V supply voltage range and offers an active low reset output. Designed for power-on reset applications, it boasts a low 1.1µA operating supply current and a reset timeout of 18ms. Packaged in SOT-23-5, this RoHS compliant device is supplied on tape and reel.
Seiko S-80925CLMC-G6VT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.1uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80925CLMC-G6VT2G to view detailed technical specifications.
No datasheet is available for this part.