Supervisory circuit with a 3.5V threshold voltage, offering 2% accuracy. This surface mount component features a single monitored input and output, with a delay circuit for reset functionality. Operating across a wide supply voltage range from 700mV to 10V, it boasts a low nominal supply current of 1.2µA. Packaged in a 5-pin SOT-23-5, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Seiko S-80935CLMC-G65T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.57V |
| Min Reset Threshold Voltage | 3.43V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80935CLMC-G65T2G to view detailed technical specifications.
No datasheet is available for this part.