
Surface mount voltage detector IC with a 3.8V threshold, offering 2% accuracy. Features a SOT-23-5 package, active-low reset, and a reset timeout of 18ms. Operates from 700mV to 10V supply voltage with a nominal supply current of 1.2uA. Max power dissipation is 600mW, with an operating temperature range of -40°C to 85°C. This simple reset/power-on reset IC is RoHS compliant and supplied in tape and reel packaging.
Seiko S-80938CLMC-G68T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 3.876V |
| Min Reset Threshold Voltage | 3.724V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.8V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80938CLMC-G68T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.