Supervisory circuit with a 4.4V reset threshold, offering 2% accuracy and a 1.3µA operating supply current. Features a delay circuit with an 18ms reset timeout and active-low output. Designed for surface mounting in a 5-pin SOT-23-5 package, this component operates within a 700mV to 10V supply voltage range. Suitable for applications requiring precise voltage monitoring and reset functionality.
Seiko S-80944CLMC-G7ET2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80944CLMC-G7ET2G to view detailed technical specifications.
No datasheet is available for this part.