
The S-80944CNNB-G9ET2G is a simple reset/power-on reset IC with a single input and a single voltage monitoring capability. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The IC has a nominal supply current of 1.3uA and is available in a surface mount package. It is RoHS compliant and suitable for use in a variety of applications.
Seiko S-80944CNNB-G9ET2G technical specifications.
| Accuracy | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80944CNNB-G9ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.