Surface mount voltage detector IC with a 4.5V threshold, offering 2% accuracy. Features a SOT-23-5 package, operating from 700mV to 10V, with a reset threshold range of 4.41V to 4.59V. Provides active-low, totem-pole output with an 18ms reset timeout. Designed for simple reset and power-on reset applications, with a low operating supply current of 1.3µA and a maximum power dissipation of 600mW. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Seiko S-80945CLMC-G7FT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80945CLMC-G7FT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
