
5V voltage detector IC with 2% accuracy, featuring a 5.1V maximum and 4.9V minimum reset threshold. This surface mount component, housed in a SOT-23-5 package, operates within a 700mV to 10V supply voltage range. It offers a nominal supply current of 1.3µA and an active low reset with a 20ms timeout. Designed for simple reset and power-on reset applications, it supports one monitored voltage and is RoHS compliant.
Seiko S-80950CNMC-G9LT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 5.1V |
| Min Reset Threshold Voltage | 4.9V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20ms |
| RoHS Compliant | Yes |
| Series | S-809 |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80950CNMC-G9LT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
