
Surface mount voltage detector IC with a 5.6V threshold voltage, offering 2% accuracy. Features a SOT-23-5 package, operating temperature range of -40°C to 85°C, and a maximum power dissipation of 600mW. Reset threshold voltage ranges from 5.488V to 5.712V, with a nominal supply current of 1.4µA. This simple reset/power-on reset circuit utilizes a TOTEM-POLE output and provides an active low reset signal with an 18ms timeout.
Seiko S-80956CLMC-G7ST2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 5.712V |
| Min Reset Threshold Voltage | 5.488V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 5.6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80956CLMC-G7ST2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
