The S-80960CLNB-G7WT2G is a simple reset/power-on reset IC from Seiko with a nominal supply current of 1.4uA and a maximum power dissipation of 350mW. It operates within a temperature range of -40°C to 85°C and is mounted using surface mount techniques. This IC is RoHS compliant and features a totem-pole output. The reset threshold voltage is 6V, and the undervoltage threshold is also 6V. The device is available in a tape and reel packaging with 3000 units per package.
Seiko S-80960CLNB-G7WT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Reset Threshold Voltage | 6.12V |
| Min Reset Threshold Voltage | 5.88V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 700mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.4uA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 18ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 6V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-80960CLNB-G7WT2G to view detailed technical specifications.
No datasheet is available for this part.