Seiko S-8110CNB-DRA-TF-G technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8110CNB-DRA-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
