
The S-8120CPF-DRB-TF-G is an analog voltage regulator from Seiko with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 300mW and is designed for surface mount applications. The regulator is available in tape and reel packaging with a quantity of 5000 units per reel.
Seiko S-8120CPF-DRB-TF-G technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog, Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8120CPF-DRB-TF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
