
The Seiko S-812C21AMC-C2BT2G is a single-output linear voltage regulator with an output voltage of 2.1V and an output current of 30mA. It features a dropout voltage of 460mV and is packaged in a SOT-23-5 surface mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-812C21AMC-C2BT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 460mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C21AMC-C2BT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
