Seiko S-812C26AY-B2-U technical specifications.
| Package/Case | TO-92-3 |
| Dropout Voltage | 320mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C26AY-B2-U to view detailed technical specifications.
No datasheet is available for this part.