The S-812C28BPI-C4ITFG is a linear voltage regulator with an output voltage of 2.8V and a maximum output current of 30mA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount SMD/SMT package. The regulator has a dropout voltage of 320mV and a maximum power dissipation of 500mW. It is RoHS compliant and available in quantities of 5000 per tape and reel.
Seiko S-812C28BPI-C4ITFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 320mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C28BPI-C4ITFG to view detailed technical specifications.
No datasheet is available for this part.