
The S-812C29BPI-C4JTFG is a linear voltage regulator from Seiko with an output voltage of 2.9V and an output current of 30mA. It has a maximum power dissipation of 500mW and is packaged in the SMD/SMT package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is a single-output regulator with a dropout voltage of 320mV and a maximum input voltage of 16V.
Seiko S-812C29BPI-C4JTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 320mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C29BPI-C4JTFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.