Positive linear voltage regulator IC, offering a fixed 3.06V output with a maximum output current of 50mA. Features a low dropout voltage of 230mV and supports a maximum input voltage of 16V. Housed in a SOT-89 package with SMD/SMT termination, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Seiko S-812C30AUA-C2KT2G technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.06V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.06V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C30AUA-C2KT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.