Seiko S-812C31AY-B-G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C31AY-B-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.