The Seiko S-812C32BPI-C4MTFG is a linear voltage regulator with an output voltage of 3.2V and an output current of 50mA. It has a maximum power dissipation of 500mW and is packaged in a surface mount SMD/SMT package. The regulator operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-812C32BPI-C4MTFG technical specifications.
| Accuracy | 2% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C32BPI-C4MTFG to view detailed technical specifications.
No datasheet is available for this part.