3.3V positive linear voltage regulator (LDO) with a maximum output current of 50mA. Features a 230mV dropout voltage and a maximum input voltage of 16V. Housed in a 5-pin SOT-23 package with SMD/SMT termination. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Seiko S-812C33AMC-C2NT2G technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 230mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.366V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 3.366V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C33AMC-C2NT2G to view detailed technical specifications.
No datasheet is available for this part.
