The Seiko S-812C46AUA-C3AT2G is a linear voltage regulator with an output voltage of 4.6V and an output current of 65mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is packaged in a SOT-89-3 case and is available in quantities of 1000 on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Seiko S-812C46AUA-C3AT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 140mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 65mA |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C46AUA-C3AT2G to view detailed technical specifications.
No datasheet is available for this part.