The Seiko S-812C50BUC-C5ET2G is a linear voltage regulator with an output voltage of 5V and a maximum output current of 75mA. It features a dropout voltage of 120mV and a maximum power dissipation of 1W. This regulator operates over a temperature range of -40°C to 85°C and is packaged in a SOT-89-5 surface mount package. The device is RoHS compliant and available in quantities of 1000 per reel.
Seiko S-812C50BUC-C5ET2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 120mV |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-812C50BUC-C5ET2G to view detailed technical specifications.
No datasheet is available for this part.