The S-8130AAAFN-MAAT2G is a digital output IC from Seiko, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 100°C and can supply up to 4mA of current. The device is RoHS compliant and available in quantities of 3000 per reel. The S-8130AAAFN-MAAT2G is suitable for use in a variety of applications, including those requiring low power consumption, such as battery-powered devices.
Seiko S-8130AAAFN-MAAT2G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Operating Supply Current | 15uA |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8130AAAFN-MAAT2G to view detailed technical specifications.
No datasheet is available for this part.