Seiko S-814A23AUC-BCNT2G technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 510mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-814A23AUC-BCNT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.