The S-814A58AMC-BDWT2G is a single-output linear voltage regulator with an output voltage of 5.8V and an output current of 180mA. It has a dropout voltage of 170mV and a maximum power dissipation of 250mW. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Seiko S-814A58AMC-BDWT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-814A58AMC-BDWT2G to view detailed technical specifications.
No datasheet is available for this part.