The S-817A11ANB-CUAT2G is a single-output linear voltage regulator with a fixed output voltage of 1.1V. It can handle a maximum input voltage of 12V and a maximum power dissipation of 1W. The device operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. It is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-817A11ANB-CUAT2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 920mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A11ANB-CUAT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
