The S-817A15ANB-CUE-T2 is a 1.5V fixed output linear voltage regulator from Seiko. It can supply up to 50mA of output current and has a maximum power dissipation of 400mW. The device operates within a temperature range of -40°C to 85°C. It is not RoHS compliant.
Seiko S-817A15ANB-CUE-T2 technical specifications.
| Dropout Voltage | 580mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-817A15ANB-CUE-T2 to view detailed technical specifications.
No datasheet is available for this part.