The S-817A15ANB-CUET2G is a single-output linear voltage regulator with an output voltage of 1.5V and an output current of 20mA. It operates from a maximum input voltage of 12V and has a maximum operating temperature of 85°C. The device is surface mount and RoHS compliant. It has a dropout voltage of 580mV and a maximum power dissipation of 400mW. The S-817A15ANB-CUET2G is available in a tape and reel packaging with 3000 units per package.
Seiko S-817A15ANB-CUET2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 580mV |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817A15ANB-CUET2G to view detailed technical specifications.
No datasheet is available for this part.