The S-817B50AMC-CXNT2G is a single output linear voltage regulator in a small SOT-23-5 package. It can supply up to 75mA of output current and has a dropout voltage of 160mV. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Seiko S-817B50AMC-CXNT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 75mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-817B50AMC-CXNT2G to view detailed technical specifications.
No datasheet is available for this part.