Seiko S-8232AAFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Seiko S-8232AAFT-T2 to view detailed technical specifications.
No datasheet is available for this part.