Battery Protection Li-Ion/Li-Pol Packs 4.35V 8-Pin TSSOP T/R
Seiko S-8232NKFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8232NKFT-T2-G to view detailed technical specifications.
No datasheet is available for this part.