The S-8233AFFE-TB-G is a surface mount power management IC from Seiko, operating within a temperature range of -20°C to 70°C. It has a nominal supply current of 50uA and an operating supply voltage of 24V. The device is packaged in a SOP package, available in quantities of 2000 on tape and reel. It is RoHS compliant and not radiation hardened.
Seiko S-8233AFFE-TB-G technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8233AFFE-TB-G to view detailed technical specifications.
No datasheet is available for this part.